0218.100MXGP vs 0218.080MXP feature comparison

0218.100MXGP Littelfuse Inc

Buy Now Datasheet

0218.080MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.08 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Trip Time or Delay 0.01 s

Compare 0218.100MXGP with alternatives

Compare 0218.080MXP with alternatives