02193.15A
vs
46213150000
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
4.5 mm
|
Body Length or Diameter |
5.2 mm
|
10.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
202 J
|
14 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Rated Breaking Capacity |
150 A
|
150 A
|
Rated Current |
3.15 A
|
3.15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
|
CE; CUL; EAC; PSE; UKCA; UL; VDE
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Breadth |
|
4.5 mm
|
Fuse Size |
|
NANO
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Rated Voltage(DC) |
|
250 V
|
Terminal Finish |
|
TIN
|
Trip Time or Delay |
|
0.01 s
|
|
|
|
Compare 02193.15A with alternatives
Compare 46213150000 with alternatives