022402.5DRT1P
vs
2070.0020.24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
14.48 mm
|
3.9 mm
|
Body Length or Diameter |
14.48 mm
|
11 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2AG
|
|
JESD-609 Code |
e3
|
e3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
2.5 A
|
2.5 A
|
Reference Standard |
CE, CSA, UL
|
CSA; GR; IEC; ITU; TIA; VDE
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 250 VDC: 100 A
|
Body Breadth |
|
4.6 mm
|
Joule Integral-Nom |
|
2 J
|
Mounting Feature |
|
SURFACE MOUNT
|
Pre-arcing Time-Min |
|
1 ms
|
Rated Voltage(AC) |
|
250 V
|
Rated Voltage(DC) |
|
250 V
|
Surface Mount |
|
YES
|
|
|
|
Compare 022402.5DRT1P with alternatives
Compare 2070.0020.24 with alternatives