0225005.HXUP vs 0225005.MXP feature comparison

0225005.HXUP Littelfuse Inc

Buy Now Datasheet

0225005.MXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 14.9 mm 14.9 mm
Body Length or Diameter 4.8 mm 4.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG 2AG
JESD-609 Code e3 e3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Reference Standard CE, CSA, UL CE; CSA; UL
Terminal Finish TIN Tin (Sn)
Terminal Shape END CAP END CAP
Trip Time or Delay 14400 s 1 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Joule Integral-Nom 17 J
Mounting Feature INLINE/HOLDER
Packing Method BULK
Rated Voltage(AC) 250 V
Surface Mount NO

Compare 0225005.HXUP with alternatives

Compare 0225005.MXP with alternatives