0225005.HXUP vs 0224005.HXUP feature comparison

0225005.HXUP Littelfuse Inc

Buy Now Datasheet

0224005.HXUP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic FAST FAST
Body Height 14.9 mm 14.9 mm
Body Length or Diameter 4.8 mm 4.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG 2AG
JESD-609 Code e3 e3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 5 A 5 A
Reference Standard CE, CSA, UL CE, CSA, UL
Terminal Finish TIN TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s 14400 s
Base Number Matches 1 1

Compare 0225005.HXUP with alternatives

Compare 0224005.HXUP with alternatives