02291.25P vs 02291.25HXP feature comparison

02291.25P Littelfuse Inc

Buy Now Datasheet

02291.25HXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLAINT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic TIME LAG TIME LAG
Body Height 14.48 mm 14.9 mm
Body Length or Diameter 4.5 mm 4.8 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 9 J 16 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) MATTE TIN
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Fuse Size 2AG
JESD-609 Code e3
Packing Method BULK
Trip Time or Delay 3 s

Compare 02291.25P with alternatives

Compare 02291.25HXP with alternatives