0230005.DRT3P vs 0230005.ERT3SP feature comparison

0230005.DRT3P Littelfuse Inc

Buy Now Datasheet

0230005.ERT3SP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLAINT ROHS COMPLAINT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.7 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 267 J 267 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 400 A 400 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1

Compare 0230005.DRT3P with alternatives

Compare 0230005.ERT3SP with alternatives