0235006.MXP
vs
224006M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
14.48 mm
|
Body Length or Diameter |
5.2 mm
|
4.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
47 J
|
22 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; KC; PSE; UL
|
CSA; METI; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN LEAD
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 0235006.MXP with alternatives
Compare 224006M with alternatives