0239.700MXP
vs
0034.5615.22
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
4 J
|
4 J
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TR, 13 INCH
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.7 A
|
0.63 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; KC; UL
|
CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
GOLD
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Trip Time or Delay |
120 s
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
18 Weeks, 5 Days
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 0239.700MXP with alternatives
Compare 0034.5615.22 with alternatives