0251003
vs
0253003.VRT1L
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
AXIAL LEADED
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.11 mm
|
7.11 mm
|
Body Length or Diameter |
2.41 mm
|
2.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; METI; PSE; UL
|
CSA; PSE; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Pure Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
85
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 0251003 with alternatives
Compare 0253003.VRT1L with alternatives