0251003.PRT1
vs
0251003.PXL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT
|
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.11 mm
|
7.11 mm
|
Body Length or Diameter |
2.8 mm
|
2.8 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CCC; CSA; PSE; QPL; TUV; UL
|
CCC; CSA; CUL; PSE; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Pure Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Fuse Size |
|
PICO
|
JESD-609 Code |
|
e3
|
Trip Time or Delay |
|
0.004 s
|
|
|
|
Compare 0251003.PRT1 with alternatives
Compare 0251003.PXL with alternatives