0253002.PR
vs
7010.7090.13
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC : 300 A
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
7.11 mm
|
8 mm
|
Body Length or Diameter |
2.8 mm
|
2.36 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
2.3x8mm
|
Joule Integral-Nom |
|
1 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
BAG
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CCC; CSA; CUL; PSE; TUV; QPL; UL
|
CE; CSA; CUL; GAMT1; IEC; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.004 s
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
SCHURTER
|
JESD-609 Code |
|
e3
|
Pre-arcing Time-Min |
|
4 ms
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 0253002.PR with alternatives
Compare 7010.7090.13 with alternatives