0257020.PXPV
vs
BK/ATC-20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
Eaton
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
5.08 mm
|
5.25 mm
|
Body Height |
12.19 mm
|
12.5 mm
|
Body Length or Diameter |
19.05 mm
|
19.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e2
|
|
Joule Integral-Nom |
520 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
BOX
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
360000 s
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
Rated Voltage(AC) |
|
32 V
|
|
|
|
Compare 0257020.PXPV with alternatives
Compare BK/ATC-20 with alternatives