0263004.WXL
vs
PDS004
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
VERY FAST
|
TIME LAG
|
Body Length or Diameter |
3.94 mm
|
3.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
3.6x10mm
|
Joule Integral-Nom |
3 J
|
30 J
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, PSE, UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
0.1 s
|
|
Base Number Matches |
1
|
2
|
Body Height |
|
10.5 mm
|
Pre-arcing Time-Min |
|
60000 ms
|
|
|
|
Compare 0263004.WXL with alternatives
Compare PDS004 with alternatives