0273.750H
vs
262.750
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
8.89 mm
|
7.37 mm
|
Body Length or Diameter |
6.35 mm
|
5.97 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MICRO
|
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; QPL; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
GOLD
|
Terminal Shape |
PIN WIRE
|
TAB/BLADE
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
|
|
|
Compare 0273.750H with alternatives
Compare 262.750 with alternatives