0279.002V
vs
0273.002H
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
8.89 mm
|
8.89 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MICRO
|
MICRO
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
100000 A
|
10000 A
|
Rated Current |
0.002 A
|
0.002 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA, UL
|
CSA; QPL; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
14400 s
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare 0279.002V with alternatives
Compare 0273.002H with alternatives