0287002.H
vs
0257002LXN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
5.1 mm
|
5.08 mm
|
Body Height |
18.8 mm
|
12.19 mm
|
Body Length or Diameter |
19.1 mm
|
19.05 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.02 s
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
Packing Method |
|
BULK
|
|
|
|
Compare 0287002.H with alternatives
Compare 0257002LXN with alternatives