0297003.U
vs
0297003.H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Body Breadth |
3.8 mm
|
3.8 mm
|
Body Height |
8.8 mm
|
8.8 mm
|
Body Length or Diameter |
10.9 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MINI
|
MINI
|
Joule Integral-Nom |
20 J
|
20 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.03 s
|
0.03 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0297003.U with alternatives
Compare 0297003.H with alternatives