0297015.WXNV
vs
ATM-15LP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
3.8 mm
|
3.81 mm
|
Body Height |
8.8 mm
|
8.73 mm
|
Body Length or Diameter |
10.9 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MINI
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
308 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.03 s
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Blow Characteristic |
|
FAST
|
|
|
|
Compare 0297015.WXNV with alternatives
Compare ATM-15LP with alternatives