0313.600VXP
vs
0034.3115G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
31.75 mm
|
|
Body Length or Diameter |
6.35 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
4 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
35 A
|
|
Rated Current |
0.6 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CE; CSA; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
NICKEL
|
NICKEL
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 0313.600VXP with alternatives
Compare 0034.3115G with alternatives