0314008.MXP
vs
314008P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 10000A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
|
Joule Integral-Nom |
105 J
|
105 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
750 A
|
750 A
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CE; CSA; KC; PSE; UL
|
CE; CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 0314008.MXP with alternatives
Compare 314008P with alternatives