0326030.VXP
vs
0325030.MXP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
TIME LAG
|
TIME DELAY
|
Body Height |
31.75 mm
|
32.72 mm
|
Body Length or Diameter |
6.35 mm
|
6.985 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
3AB
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Current |
30 A
|
30 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
125 V
|
Reference Standard |
CE, CSA, PSE, UL
|
CE; CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
5 s
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 125 VDC: 600 A
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
1690 J
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
400 A
|
|
|
|
Compare 0326030.VXP with alternatives
Compare 0325030.MXP with alternatives