0395240007
vs
257-657/000-009
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
WAGO CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
13 Weeks
|
|
Additional Feature |
POLARIZED
|
FRONT/SIDE ENTRY
|
Fastening Method |
SCREW
|
SPRING LOADED
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
7
|
7
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Cross Section |
3.31 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Mounting Type |
|
BOARD
|
Safety Approval |
|
CSA; UL
|
|
|
|
Compare 0395240007 with alternatives
Compare 257-657/000-009 with alternatives