0402WGF2203TCE vs 9C04021A2203FKAF3 feature comparison

0402WGF2203TCE SPC Multicomp

Buy Now Datasheet

9C04021A2203FKAF3 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP YAGEO CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Manufacturer Series 0402(THICKFILM)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 220000 Ω 220000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0402(THICK FILM) AR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Nickel/Gold (Ni/Au)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Packing Method TR, Paper, 7 Inch

Compare 0402WGF2203TCE with alternatives

Compare 9C04021A2203FKAF3 with alternatives