0407002.WRA
vs
S1206H2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 2 MILLISEC AT 800% RATED CURRENT
|
|
Blow Characteristic |
TIME LAG
|
|
Body Breadth |
1.63 mm
|
1.6 mm
|
Body Height |
0.835 mm
|
0.55 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
TR
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
AEC-Q200; CUL; UL
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
0.0002 s
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Pre-arcing Time-Min |
|
1 ms
|
|
|
|
Compare 0407002.WRA with alternatives
Compare S1206H2 with alternatives