0430450412
vs
3-794678-4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Package Description |
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
RATED CURRENT(POWER): 8.5A
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
BOARD LOCK
|
Body Breadth |
|
0.29 inch
|
Body Depth |
|
0.469 inch
|
Body Length |
|
0.394 inch
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
RECTANGULAR
|
Durability |
|
75 Cycles
|
EMI Shielded |
|
NO
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
BLACK
|
Mains Connector Rating |
|
5A
|
Mating Contact Pitch |
|
0.118 inch
|
Mating Contact Row Spacing |
|
0.118 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.9972 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
15u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Rated Voltage |
|
250 V
|
Terminal Length |
|
0.12 inch
|
Terminal Pitch |
|
3 mm
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
30 AWG
|
Withdrawl Force-Min |
|
.695 N
|
|
|
|
Compare 0430450412 with alternatives
Compare 3-794678-4 with alternatives