0448005.
vs
0451005.MR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 50 A
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
2.69 mm
|
2.69 mm
|
Body Height |
2.69 mm
|
2.69 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
4 J
|
5 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CSA; METI; PSE; UL
|
CE; CSA; PSE; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
END CAP
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Fuse Size |
|
NANO
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 0448005. with alternatives
Compare 0451005.MR with alternatives