0448005.NR vs 0451005.MRL feature comparison

0448005.NR Littelfuse Inc

Buy Now Datasheet

0451005.MRL Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Joule Integral-Nom 4 J 5 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR
Rated Breaking Capacity 50 A 50 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL CE; CSA; CUL; PSE; TUV; UL
Surface Mount YES YES
Terminal Finish Gold (Au) GOLD
Terminal Shape END CAP WRAPAROUND
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer LITTELFUSE
Fuse Size NANO
Trip Time or Delay 5 s

Compare 0448005.NR with alternatives

Compare 0451005.MRL with alternatives