0451004.NRL
vs
0451004.NR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Breadth |
2.69 mm
|
2.69 mm
|
Body Height |
2.69 mm
|
2.69 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
NANO
|
NANO
|
JESD-609 Code |
e4
|
e0
|
Joule Integral-Nom |
3 J
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TAPE AND REEL
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
125 V
|
|
Rated Voltage(DC) |
125 V
|
|
Reference Standard |
CE; CSA; PSE; TUV; UL
|
CE, CSA, UL
|
Surface Mount |
YES
|
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
3
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 0451004.NRL with alternatives
Compare 0451004.NR with alternatives