0451008.MRL vs 448008 feature comparison

0451008.MRL Littelfuse Inc

Buy Now Datasheet

448008 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4
Joule Integral-Nom 20 J 18 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR
Rated Breaking Capacity 50 A 50 A
Rated Current 8 A 8 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; PSE; TUV; UL CSA; PSE; UL
Surface Mount YES YES
Terminal Finish GOLD
Terminal Shape WRAPAROUND END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 50 A

Compare 0451008.MRL with alternatives

Compare 448008 with alternatives