0461002.T
vs
F0500T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
JOULE-INTEGRAL-NOM AT 250 VDC: 30
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
60 A
|
50 A
|
Rated Current |
2 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
SILVER
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Blow Characteristic |
|
SLOW
|
Body Breadth |
|
3.12 mm
|
Body Height |
|
3.12 mm
|
Body Length or Diameter |
|
10.1 mm
|
Joule Integral-Nom |
|
|
|
|
|
Compare 0461002.T with alternatives
Compare F0500T with alternatives