0461142320 vs 10065866-004LF feature comparison

0461142320 Molex

Buy Now Datasheet

10065866-004LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.779 inch
Body Depth 1.405 inch
Body Length 3.779 inch
Contact Resistance 20 mΩ
Contact Style HYBRID
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Mounting Option 1 GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Reference Standard CSA,TUV,UL
Terminal Length 0.185 inch

Compare 0461142320 with alternatives

Compare 10065866-004LF with alternatives