046501.6
vs
023201.6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 9.2
|
|
Blow Characteristic |
TIME LAG
|
MEDIUM
|
Body Breadth |
4.5 mm
|
|
Body Height |
4.5 mm
|
20 mm
|
Body Length or Diameter |
12.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
9 J
|
7 J
|
Mounting Feature |
SURFACE MOUNT
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE AND REEL
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
1.6 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
METI; PSE; UL
|
KTL; METI; PSE
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
SILVER
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare 046501.6 with alternatives
Compare 023201.6 with alternatives