0473461001 vs 67503-0230 feature comparison

0473461001 Molex

Buy Now Datasheet

67503-0230 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature POLARIZED, SHIELDED SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type USB CONNECTOR USB CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
Contact Resistance 30 mΩ 50 mΩ
Contact Style USB, SER B SQ USB SER A FLAT
DIN Conformance NO NO
Dielectric Withstanding Voltage 141VAC V 100VAC V
Durability 10000 Cycles 5000 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts YES NO
Mounting Option 1 LOCKING DETENT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option FITTING NAIL
Body Breadth 0.156 inch
Body Depth 0.354 inch
Body Length 0.303 inch
Insertion Force-Max 7.1168 N
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Shell Finish TIN LEAD
Shell Material COPPER ALLOY
Withdrawl Force-Min 1.39 N