0495020.UXA
vs
0495020U
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Breadth |
12 mm
|
12 mm
|
Body Height |
27 mm
|
27 mm
|
Body Length or Diameter |
14.1 mm
|
14.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
1700 J
|
1750 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
32 V
|
|
Reference Standard |
UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
|
Trip Time or Delay |
0.04 s
|
|
Base Number Matches |
2
|
4
|
Package Description |
|
ROHS COMPLIANT
|
Packing Method |
|
BULK
|
Rated Voltage(AC) |
|
32 V
|
|
|
|
Compare 0495020.UXA with alternatives
Compare 0495020U with alternatives