0508.500MXP
vs
0508.500MXEP
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
LITTELFUSE INC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Height |
|
32.72 mm
|
Body Length or Diameter |
|
6.98 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
THROUGH HOLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BULK
|
Rated Breaking Capacity |
|
10000 A
|
Rated Current |
|
0.5 A
|
Rated Voltage(AC) |
|
1000 V
|
Rated Voltage(DC) |
|
1000 V
|
Reference Standard |
|
CE; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
PIN WIRE
|
Base Number Matches |
|
1
|
|
|
|