06025SA-24T-ET-D0
vs
06025SA-24T-EL-D0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NMB TECHNOLOGIES CORP
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Airflow |
37.8 CFM
|
37.8 CFM
|
Approvals |
UL
|
UL
|
Bearing Type |
BALL
|
BALL
|
Body Material |
PLASTIC
|
PLASTIC
|
Construction |
AXIAL
|
AXIAL
|
Height |
60 mm
|
60 mm
|
Length |
60 mm
|
60 mm
|
Life Expectancy |
40000 h
|
40000 h
|
Noise |
47 dB
|
47 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
16.256 mmH2O
|
16.256 mmH2O
|
Rated Current |
0.18 A
|
0.18 A
|
Rated Power |
4.3 W
|
4.3 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
7500 rpm
|
7500 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
56 g
|
56 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
|
|
|