0603CS-8N7XGLW
vs
SDWL1608C8N7GSTF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
COILCRAFT INC
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
|
Construction |
Rectangular
|
|
Core Material |
CERAMIC
|
|
DC Resistance |
0.109 Ω
|
|
Inductance-Nom (L) |
0.0087 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
1.02 mm
|
|
Package Length |
1.8 mm
|
|
Package Style |
SMT
|
|
Package Width |
1.12 mm
|
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
|
Quality Factor-Min (at L-nom) |
28
|
|
Rated Current-Max |
0.7 A
|
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
4600 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
YES
|
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
TIN
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
250 MHz
|
|
Tolerance |
2%
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
SDWL-C
|
|
|
|
Compare 0603CS-8N7XGLW with alternatives
Compare SDWL1608C8N7GSTF with alternatives