0603R-36NG
vs
FHW0603UC036GGT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
0603
|
CHIP, 0603
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
0603
|
Construction |
Open Core
|
Wirewound Chip
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.25 Ω
|
0.25 Ω
|
Inductance-Nom (L) |
0.036 µH
|
0.036 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.02 mm
|
0.95 mm
|
Package Length |
1.8 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.14 mm
|
0.8 mm
|
Packing Method |
TR, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
40
|
36
|
Rated Current-Max |
0.6 A
|
0.6 A
|
Self Resonance Frequency |
2300 MHz
|
2080 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
GOLD
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
2%
|
2%
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 0603R-36NG with alternatives
Compare FHW0603UC036GGT with alternatives