0603USB-251MBB
vs
0603USB-251MBD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
DC Resistance-Max |
0.077 Ω
|
0.077 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.07 mm
|
1.07 mm
|
Inductance |
0.018 µH
|
0.018 µH
|
JESD-609 Code |
e4
|
e4
|
Length |
1.52 mm
|
1.52 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
25 OHM Ω
|
25 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
GOLD
|
GOLD
|
Width |
0.76 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|