If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Filters » Data Line Filters

Filter Your Search
|
Attenuation Frequency-Max (50)
-
Attenuation Frequency-Min (33)
-
Attenuation@Freq-Max (47)
-
Capacitance (50)
-
DC Resistance-Max (50)
-
Frequency-Max (41)
-
Frequency-Min (18)
-
Manufacturer (50)
Mounting Type (7)
Output Impedance (50)
Rated Current (50)
-
Rated Voltage (50)
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 258,470 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Rated Voltage Rated Current Capacitance DC Resistance-Max Output Impedance Mounting Type Frequency-Max Frequency-Min Filter Type Manufacturer Series Additional Feature Insulation Resistance-Min Number of Functions JESD-609 Code Operating Temperature-Max Operating Temperature-Min Case Code Construction Material Packing Method Terminal Finish Height Length Physical Dimension Width Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Package Description
Factory Lead Time
PSM1-402Z-10T0
API Technologies Corp
Check for Price
Active 200 V 10 A 4 mF 0.5 mΩ SURFACE MOUNT DATA LINE FILTER PI-TYPE CIRCUIT 1 GΩ 1 125 °C -55 °C TAPE AND REEL 3 mm 8 mm L8.0XB3.0XH3.0 (mm)/L0.315XB0.118XH0.118 (inch) 3 mm API TECHNOLOGIES CORP compliant EAR99 8504.50.80.00 Feed Through Capacitors 4000PF 10A PI EMI Low Pass FILTER Surface Mount
SRF3216-222Y
Bourns Inc
$0.4674
Yes Yes Active 50 V 200 mA 1.2 Ω 2200 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 e3 125 °C -55 °C TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 2 mm 3.2 mm L3.2XB1.6XH2.0 (mm)/L0.126XB0.063XH0.079 (inch) 1.6 mm BOURNS INC compliant EAR99 8504.50.80.00 ROHS COMPLIANT PACKAGE-4 14 Weeks
ACP3225-102-2P-TL000
TDK Corporation of America
$0.7039
Active 60 V 1.2 A 100 mΩ 1000 OHM Ω SURFACE MOUNT DATA LINE FILTER ACP3225 2 85 °C -25 °C TAPE AND REEL 1.9 mm 3.2 mm L3.2XB2.5XH1.9 (mm)/L0.126XB0.098XH0.075 (inch) TDK CORP unknown EAR99 8504.50.80.00 Common Mode Chokes / Filters 1Kohms 1.5A 60V 1206 Common Mode Fil 20 Weeks
DLW31SN222SQ2L
Murata Manufacturing Co Ltd
$0.7335
Yes Yes Active 50 V 200 mA 1.2 Ω 2200 OHM Ω SURFACE MOUNT DATA LINE FILTER MAGNETICALLY SHIELDED ONE CIRCUIT TYPE 10 MΩ 2 e3 85 °C -40 °C TAPE AND REEL Tin (Sn) 1.9 mm 3.2 mm L3.2XB1.6XH1.9 (mm)/L0.126XB0.063XH0.075 (inch) 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 DLW31SN_Q2L Series EMI Suppression Filter 2200Ω at 100MHz 200mA 50V EIA STD PACKAGE SIZE 1206, 4 PIN 7 Weeks
744232222
Wurth Elektronik
$1.5812
Yes Active 50 V 200 mA 1.2 Ω 2200 OHM Ω SURFACE MOUNT DATA LINE FILTER 2 125 °C -40 °C TAPE AND REEL 1.9 mm 3.2 mm L3.2XB1.6XH1.9 (mm)/L0.126XB0.063XH0.075 (inch) 1.6 mm WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8504.50.80.00 Common Mode Line Filter CNSW SMD 2.2kOhm... more
BLM31PG500SN1L
Murata Manufacturing Co Ltd
$0.1225
Yes Yes Active 3 A 25 mΩ 50 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 1206 Chip Bead Ferrite TAPE Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 3.2 mm L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM31_N1L Series EMI Suppression Filter 50Ω(Typ.) at 100MHz 3.5A @85℃ EIA STD PACKAGE SIZE 1206, 2 PIN 8 Weeks
BLM18PG121SN1D
Murata Manufacturing Co Ltd
$0.0334
Yes Yes Active 2 A 50 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TAPE Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Ferrite bead SMD 0603 120R 2A Murata Fer... more EIA STD PACKAGE SIZE 0603, 2 PIN 6 Weeks
BLM18PG121SH1D
Murata Manufacturing Co Ltd
$0.0424
Yes Yes Active 1 A 50 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TR, PAPER, 7 INCH Tin (Sn) 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM18_H1D Series EMI Suppression Filter 120Ω±25% at 100MHz 2A @85℃ EIA STD PACKAGE SIZE 0603, 2 PIN 6 Weeks
BLM18BA100SN1D
Murata Manufacturing Co Ltd
$0.0399
Yes Yes Active 500 mA 250 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TAPE Tin (Sn) 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM18_N1D Series EMI Suppression Filter 10Ω±25% at 100MHz 500mA @85℃ EIA STD PACKAGE SIZE 0603, 2 PIN 6 Weeks
742792114
Wurth Elektronik
$0.2423
Yes Active 3 A 25 mΩ 50 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 1206 Multi-Layer Ferrite TR, EMBOSSED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 3.2 mm L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) 1.6 mm WUERTH ELEKTRONIK GMBH & CO KG compliant EAR99 8504.50.80.00 SMD EMI Suppression Ferrite Beads WE-CBF 1206
BLM18EG101TN1D
Murata Manufacturing Co Ltd
$0.0868
Yes Yes Active 2 A 45 mΩ 140 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TAPE Tin (Sn) 500 µm 1.6 mm L1.6XB0.8XH0.5 (mm)/L0.063XB0.031XH0.02 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM18_N1D Series EMI Suppression Filter 100Ω±25% at 100MHz 2A @85℃ EIA STD PACKAGE SIZE 0603, 2 PIN 7 Weeks
BLM18AG601SN1D
Murata Manufacturing Co Ltd
$0.0331
Yes Yes Active 500 mA 380 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TAPE Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BL Chip Ferrite Bead 0603 EIA STD PACKAGE SIZE 0603, 2 PIN 6 Weeks
BLM21BD222SN1L
Murata Manufacturing Co Ltd
$0.0856
Yes Yes Active 200 mA 600 mΩ 2250 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead Ferrite TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 1.25 mm 2 mm L2.0XB1.25XH1.25 (mm)/L0.079XB0.049XH0.049 (inch) 1.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM21_N1L Series EMI Suppression Filter 2250Ω(Typ.) at 100MHz 250mA @85℃ EIA STD PACKAGE SIZE 0805, 2 PIN 7 Weeks
ACM-31-222M-T
Abracon Corporation
$0.2850
Yes Yes Active 50 V 200 mA 1.2 Ω SURFACE MOUNT DATA LINE FILTER 2 85 °C -30 °C TAPE AND REEL 1.9 mm 3.2 mm L3.2XB1.6XH1.9 (mm)/L0.125XB0.063XH0.075 (inch) 1.6 mm ABRACON LLC compliant EAR99 8504.50.80.00 10 Weeks
BLM21BB331SN1D
Murata Manufacturing Co Ltd
$0.0604
Yes Yes Active 400 mA 330 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead Ferrite TAPE AND REEL Tin (Sn) 850 µm 2 mm L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) 1.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM21_N1D Series EMI Suppression Filter 330Ω±25% at 100MHz 400mA @85℃ EIA STD PACKAGE SIZE 0805, 2 PIN 7 Weeks
BLM21BD331SN1D
Murata Manufacturing Co Ltd
$0.0604
Yes Yes Active 200 mA 300 mΩ 330 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead Ferrite TAPE AND REEL Tin (Sn) 850 µm 2 mm L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) 1.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM21_N1D Series EMI Suppression Filter 330Ω±25% at 100MHz 300mA @85℃ EIA STD PACKAGE SIZE 0805, 2 PIN 7 Weeks
BLM31PG391SN1L
Murata Manufacturing Co Ltd
$0.1354
Yes Yes Active 2 A 50 mΩ 390 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 1206 Chip Bead Ferrite TAPE Tin (Sn) 1.1 mm 3.2 mm L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM31_N1L Series EMI Suppression Filter 390Ω±25% at 100MHz 2A @85℃ EIA STD PACKAGE SIZE 1206, 2 PIN 8 Weeks
BLM31PG500SH1L
Murata Manufacturing Co Ltd
$0.1421
Yes Yes Active 3 A 25 mΩ 50 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 1206 Chip Bead Ferrite TAPE Tin (Sn) 1.1 mm 3.2 mm L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM31_H1L Series EMI Suppression Filter 50Ω(Typ.) at 100MHz 3.5A @85℃ EIA STD PACKAGE SIZE 1206, 2 PIN 8 Weeks
BLM21BB471SN1D
Murata Manufacturing Co Ltd
$0.0604
Yes Yes Active 400 mA 400 mΩ 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead Ferrite TAPE AND REEL Tin (Sn) 850 µm 2 mm L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) 1.25 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM21_N1D Series EMI Suppression Filter 470Ω±25% at 100MHz 400mA @85℃ EIA STD PACKAGE SIZE 0805, 2 PIN 7 Weeks
BLM18BB050SN1D
Murata Manufacturing Co Ltd
$0.0402
Yes Yes Active 700 mA 50 mΩ 5 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite TAPE Tin (Sn) 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 BLM18_N1D Series EMI Suppression Filter 5Ω±25% at 100MHz 800mA @85℃ EIA STD PACKAGE SIZE 0603, 2 PIN 6 Weeks

Add to list:
Create New List