0603USB-951MLC
vs
0603USB-951MBD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Additional Feature |
GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION
|
NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION
|
Attenuation Frequency-Max |
500 MHz
|
|
Attenuation Frequency-Min |
100 MHz
|
|
Attenuation@Freq-Max |
9.75 dB
|
|
Attenuation@Freq-Min |
4.62 dB
|
|
DC Resistance-Max |
0.142 Ω
|
0.142 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.07 mm
|
1.07 mm
|
Inductance |
0.063 µH
|
0.063 µH
|
JESD-609 Code |
e4
|
e4
|
Length |
1.52 mm
|
1.52 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
300 OHM Ω
|
95 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD
|
Width |
0.76 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0603USB-951MLC with alternatives
Compare 0603USB-951MBD with alternatives