0673005.DRT4
vs
37315000410
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
SLOW
|
FAST
|
Body Height |
11 mm
|
8 mm
|
Body Length or Diameter |
3.9 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
58 J
|
6 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; CUL; UKCA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
60 s
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Fuse Size |
|
TR5
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare 0673005.DRT4 with alternatives
Compare 37315000410 with alternatives