0673005.DRT4
vs
MCPMP5A250V
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
LITTELFUSE INC
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Height |
11 mm
|
|
Body Length or Diameter |
3.9 mm
|
3.18 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
58 J
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Pre-arcing Time-Min |
|
20 ms
|
|
|
|
Compare 0673005.DRT4 with alternatives
Compare MCPMP5A250V with alternatives