0676.500DRT4 vs 0315.500VXP feature comparison

0676.500DRT4 Littelfuse Inc

Buy Now Datasheet

0315.500VXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST TIME LAG
Body Height 11 mm 32.385 mm
Body Length or Diameter 3.9 mm 6.985 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 0676.500DRT4 with alternatives

Compare 0315.500VXP with alternatives