0680L4000-01
vs
SF-2410FP400T-2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
12 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
Bel Circuit Protection
|
Bourns
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 100 A
|
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Breadth |
2.54 mm
|
2.6 mm
|
Body Height |
2.54 mm
|
2.6 mm
|
Body Length or Diameter |
6.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
2410
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
24 J
|
3 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
4 A
|
4 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
CUL; TUV; UL
|
CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
GOLD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.01 s
|
5 s
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 0680L4000-01 with alternatives
Compare SF-2410FP400T-2 with alternatives