0805USBC901MBC
vs
EPZ4000SME
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Attenuation Frequency-Max |
500 MHz
|
|
Attenuation Frequency-Min |
10 MHz
|
|
Attenuation@Freq-Max |
16.9 dB
|
|
Attenuation@Freq-Min |
1.4 dB
|
|
DC Resistance-Max |
0.17 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.45 mm
|
2.73 mm
|
Inductance |
0.054 µH
|
5 µH
|
Length |
2.03 mm
|
7.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
90 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Width |
1.27 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare 0805USBC901MBC with alternatives
Compare EPZ4000SME with alternatives