0805USBC901MBC vs LFZ20H11 feature comparison

0805USBC901MBC Coilcraft Inc

Buy Now Datasheet

LFZ20H11 Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Attenuation Frequency-Max 500 MHz
Attenuation Frequency-Min 10 MHz
Attenuation@Freq-Max 16.9 dB
Attenuation@Freq-Min 1.4 dB
DC Resistance-Max 0.17 Ω 0.155 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.45 mm 18.5 mm
Inductance 0.054 µH 2700 µH
Length 2.03 mm 22 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 90 OHM Ω
Packing Method TAPE AND REEL
Width 1.27 mm 22 mm
Base Number Matches 1 1

Compare 0805USBC901MBC with alternatives

Compare LFZ20H11 with alternatives