0805USBF-421MRC
vs
LFZ20H12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
DELTA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Additional Feature |
AEC-Q200
|
|
DC Resistance-Max |
0.11 Ω
|
0.105 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.4 mm
|
18.5 mm
|
Inductance |
0.028 µH
|
1800 µH
|
JESD-609 Code |
e3
|
|
Length |
2.03 mm
|
22 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR, Plastic, 7 Inch
|
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.27 mm
|
22 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0805USBF-421MRC with alternatives
Compare LFZ20H12 with alternatives