0805USBN-132MRD
vs
LFZ35V03
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
DELTA ELECTRONICS INC
|
Package Description |
SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
DC Resistance-Max |
0.32 Ω
|
0.32 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.93 mm
|
45 mm
|
Inductance |
0.14 µH
|
29000 µH
|
Length |
2.2 mm
|
37 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
1610 OHM Ω
|
|
Package Material |
PLASTIC
|
|
Packing Method |
EMBOSSED; TR, 13 INCH
|
|
Width |
1.4 mm
|
26 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0805USBN-132MRD with alternatives
Compare LFZ35V03 with alternatives